Part Details for 30BQ100TR by International Rectifier
Overview of 30BQ100TR by International Rectifier
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30BQ100TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1619 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2140 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 1712 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 3013 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 1608 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 1328 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 1232 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AB / SMC | 64 |
|
$1.4740 / $2.6800 | Buy Now |
|
ComSIT USA | 3 AMP SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB RoHS: Not Compliant | Europe - 655 |
|
RFQ |
Part Details for 30BQ100TR
30BQ100TR CAD Models
30BQ100TR Part Data Attributes
|
30BQ100TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30BQ100TR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AB | |
Package Description | SMC, SIMILAR TO DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 30BQ100TR
This table gives cross-reference parts and alternative options found for 30BQ100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30BQ100-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 30BQ100TR vs VS-30BQ100-M3/9AT |
VS-30BQ100-M3/9AT | DIODE 4 A, 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode | Vishay Semiconductors | 30BQ100TR vs VS-30BQ100-M3/9AT |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | 30BQ100TR vs 30BQ100 |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ100TR vs 30BQ100 |
30BQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | 30BQ100TR vs 30BQ100TRPBF |
30BQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ100TR vs 30BQ100-G |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ100TR vs 30BQ100 |
30BQ100-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ100TR vs 30BQ100-T3 |
30BQ100TRGPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 30BQ100TR vs 30BQ100TRGPBF |
30BQ100-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ100TR vs 30BQ100-T3 |