31DQ10TR
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN

Overview of 31DQ10TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 31DQ10TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31DQ10TR by Vishay Semiconductors

31DQ10TR
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE C-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
210 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 31DQ10TR
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN
    VS

Alternate Parts for 31DQ10TR

This table gives cross-reference parts and alternative options found for 31DQ10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31DQ10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
31DQ10TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN International Rectifier 31DQ10TR vs 31DQ10TR
MBR3100 3A, 100V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 31DQ10TR vs MBR3100
31DQ10-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ10-G
31DQ10-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ10-T3
SB3100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, P3, 2 PIN Fairchild Semiconductor Corporation 31DQ10TR vs SB3100
Part Number Description Manufacturer Compare
30BQ100-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sensitron Semiconductors 31DQ10TR vs 30BQ100-GT3
31DQ04 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ04
31DQ09-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ09-G
SR304P DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode Micro Commercial Components 31DQ10TR vs SR304P
31DQ09-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ09-T3
31DQ10 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN Vishay Semiconductors 31DQ10TR vs 31DQ10
30BQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN International Rectifier 31DQ10TR vs 30BQ100
31DQ04-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ04-GT3
31DQ04-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ10TR vs 31DQ04-G
21DQ10 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon International Rectifier 31DQ10TR vs 21DQ10

Related Parts for 31DQ10TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31DQ10TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31DQ10TR by Vishay Semiconductors

  • Please alert me when 31DQ10TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 31DQ10TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31DQ10TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 31DQ10TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31DQ10TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31DQ10TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: