Part Details for 30BCF10 by TE Connectivity
Overview of 30BCF10 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 30BCF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8308
|
Newark | 30Bcf10=F8234 |Corcom Te Connectivity 30BCF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$153.7200 / $164.7500 | Buy Now |
DISTI #
14N8383
|
Newark | Emi/Rfi Power Line Filter, 30A 30Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 30BCF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.8800 / $168.1500 | Buy Now |
DISTI #
2266-30BCF10-ND
|
DigiKey | COMPACT 3-PHASE DELTA FILTER FOR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$151.3300 | Buy Now |
DISTI #
592-30BCF10
|
Mouser Electronics | Power Line Filters 30A BCF 3 Phase Phase to Phase RoHS: Compliant | 14 |
|
$135.6200 / $155.5200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount RoHS: Compliant |
22 Partner Stock |
|
$139.5900 / $155.4500 | Buy Now |
DISTI #
1609989-3
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$126.6300 / $137.0700 | Buy Now |
DISTI #
2-1609989-2
|
TTI | Power Line Filters POWER LINE THREE PHASE Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$172.0900 | Buy Now |
DISTI #
COR30BCF10
|
Interstate Connecting Components | 1609989-3 30BCF10=F8234 | 0 |
|
$149.9844 / $178.5000 | Buy Now |
DISTI #
000000000002646424
|
Sager | Power Line Filters 30A BCF 3 Phase Phase to Phase Min Qty: 1 | 0 |
|
$114.2700 / $137.3100 | Buy Now |
|
Master Electronics | Power Line Filter 3-Phase 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount RoHS: Compliant |
22 Partner Stock |
|
$139.5900 / $155.4500 | Buy Now |
Part Details for 30BCF10
30BCF10 CAD Models
30BCF10 Part Data Attributes:
|
30BCF10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30BCF10
TE Connectivity
THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
Leakage Current-Max | 33 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 277 V | |
Width | 50 mm |