Part Details for 30D108H035EH3T by Barker Microfarads (BMI)
Overview of 30D108H035EH3T by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30D108H035EH3T
30D108H035EH3T CAD Models
30D108H035EH3T Part Data Attributes
|
30D108H035EH3T
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30D108H035EH3T
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 274 mΩ | |
Leakage Current | 0.03942 mA | |
Manufacturer Series | 30D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30D108H035EH3T
This table gives cross-reference parts and alternative options found for 30D108H035EH3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D108H035EH3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D108H035EH6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108H035EH3T vs 30D108H035EH6T |
105RG108H035DK6F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30D108H035EH3T vs 105RG108H035DK6F |
556102U035EJ2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 30D108H035EH3T vs 556102U035EJ2 |
105RG108H035DK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30D108H035EH3T vs 105RG108H035DK2F |
30D108H035EH3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108H035EH3T vs 30D108H035EH3A |
30D108H035EH5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108H035EH3T vs 30D108H035EH5T |
30D108H035EH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108H035EH3T vs 30D108H035EH2A |
30D108H035EH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108H035EH3T vs 30D108H035EH2T |
105RG108H035DK5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30D108H035EH3T vs 105RG108H035DK5F |