Part Details for 556102U035EJ2 by Cornell Dubilier Electronics Inc
Overview of 556102U035EJ2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 556102U035EJ2
556102U035EJ2 CAD Models
556102U035EJ2 Part Data Attributes
|
556102U035EJ2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
556102U035EJ2
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Leakage Current | 0.105 mA | |
Manufacturer Series | 556 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 556102U035EJ2
This table gives cross-reference parts and alternative options found for 556102U035EJ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556102U035EJ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D108H035EH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 556102U035EJ2 vs 30D108H035EH2T |
30D108H035EH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 556102U035EJ2 vs 30D108H035EH2A |
105RG108H035DK6F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 556102U035EJ2 vs 105RG108H035DK6F |
30D108H035EH5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 556102U035EJ2 vs 30D108H035EH5A |
105RG108H035DK5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 556102U035EJ2 vs 105RG108H035DK5F |
30D108H035EH3T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 100% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 556102U035EJ2 vs 30D108H035EH3T |