307F-123-2104
Methode Electronics Inc
Description: Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle

Overview of 307F-123-2104 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9307FM/B Rochester Electronics LLC 9307FM/B
MC2104L Rochester Electronics LLC AND-OR-Invert Gate, TTL, CDIP14
MC2104L/R Rochester Electronics LLC MC2104 - AND-OR-Invert Gate, TTL

CAD Models for 307F-123-2104 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 307F-123-2104 by Methode Electronics Inc

307F-123-2104
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH HOOKS
Board Mounting Option
PCB EDGE LOCKING HOOK
Body Breadth
0.41 inch
Body Depth
0.45 inch
Body Length
3.582 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
8.896 N
Insulation Resistance
500000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.156 inch
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.218 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
23
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 307F-123-2104
    Methode Electronics Inc
    Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
    VS

Alternate Parts for 307F-123-2104

This table gives cross-reference parts and alternative options found for 307F-123-2104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307F-123-2104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
306E-723-2103 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 306E-723-2103
3090-123-3103 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 3090-123-3103
306F-123-3104 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 306F-123-3104
3078-123-2104 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 3078-123-2104
307F-123-3103 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 307F-123-3103
3000-723-2104 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 3000-723-2104
309F-123-2003 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 309F-123-2003
306E-323-3004 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 306E-323-3004
3000-723-3003 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 3000-723-3003
3000-323-3104 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 307F-123-2104 vs 3000-323-3104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 307F-123-2104 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 307F-123-2104 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 307F-123-2104 would you like to use for your alert(s)?
  • Please alert me when 307F-123-2104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 307F-123-2104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 307F-123-2104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 307F-123-2104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 307F-123-2104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 307F-123-2104 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: