Part Details for 307E-004-3006 by Methode Electronics Inc
Overview of 307E-004-3006 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3307EACPZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ-REEL | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL |
Part Details for 307E-004-3006
307E-004-3006 CAD Models
307E-004-3006 Part Data Attributes
|
307E-004-3006
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
307E-004-3006
Methode Electronics Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH LEGS | |
Body Breadth | 0.41 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for 307E-004-3006
This table gives cross-reference parts and alternative options found for 307E-004-3006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307E-004-3006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3070-004-3106 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 3070-004-3106 |
307F-004-3006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 307F-004-3006 |
3072-004-3006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 3072-004-3006 |
3070-004-3006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 3070-004-3006 |
3078-004-3006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 3078-004-3006 |
3072-004-3106 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-004-3006 vs 3072-004-3106 |