3035E164J100NT
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035,

Overview of 3035E164J100NT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3035E164J100NT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3035E164J100NT by Fenghua (HK) Electronics Ltd

3035E164J100NT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 3035
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.16 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Specific Designs Available
Dielectric Material
CERAMIC
Height
3 mm
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
Tape
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Size Code
3035
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
WRAPAROUND
Width
9 mm
Want to compare parts?
  1. 3035E164J100NT
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035,
    VS

Alternate Parts for 3035E164J100NT

This table gives cross-reference parts and alternative options found for 3035E164J100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3035E164J100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3035E164J100S Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, Fenghua (HK) Electronics Ltd 3035E164J100NT vs 3035E164J100S
3035E164J100C Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, Fenghua (HK) Electronics Ltd 3035E164J100NT vs 3035E164J100C
3035E164J100SB Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, Fenghua (HK) Electronics Ltd 3035E164J100NT vs 3035E164J100SB
3035E164J100N Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, Fenghua (HK) Electronics Ltd 3035E164J100NT vs 3035E164J100N
3035E164J100ST Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, Fenghua (HK) Electronics Ltd 3035E164J100NT vs 3035E164J100ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3035E164J100NT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3035E164J100NT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 3035E164J100NT would you like to use for your alert(s)?
  • Please alert me when 3035E164J100NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3035E164J100NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3035E164J100NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3035E164J100NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3035E164J100NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3035E164J100NT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: