Part Details for 3035E164J100SB by Fenghua (HK) Electronics Ltd
Overview of 3035E164J100SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3035E164J100SB
3035E164J100SB CAD Models
3035E164J100SB Part Data Attributes
|
3035E164J100SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
3035E164J100SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 3035 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Specific Designs Available | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 3035 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 9 mm |
Alternate Parts for 3035E164J100SB
This table gives cross-reference parts and alternative options found for 3035E164J100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3035E164J100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3035E164J100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, | Fenghua (HK) Electronics Ltd | 3035E164J100SB vs 3035E164J100NT |
3035E164J100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, | Fenghua (HK) Electronics Ltd | 3035E164J100SB vs 3035E164J100S |
3035E164J100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, | Fenghua (HK) Electronics Ltd | 3035E164J100SB vs 3035E164J100C |
3035E164J100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, | Fenghua (HK) Electronics Ltd | 3035E164J100SB vs 3035E164J100N |
3035E164J100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, Z5U, -56/+22% TC, 0.16uF, 3035, | Fenghua (HK) Electronics Ltd | 3035E164J100SB vs 3035E164J100ST |