303068V-30
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack

Overview of 303068V-30 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 303068V-30 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 303068V-30 by Winchester Interconnect

303068V-30
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.625 inch
Body Depth
0.645 inch
Body Length
0.7 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 303068V-30
    Winchester Interconnect
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack
    VS

Alternate Parts for 303068V-30

This table gives cross-reference parts and alternative options found for 303068V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 303068V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
303068V-50 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack Winchester Interconnect 303068V-30 vs 303068V-50
303068V-6 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack Winchester Interconnect 303068V-30 vs 303068V-6
303068V Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, Winchester Interconnect 303068V-30 vs 303068V
Part Number Description Manufacturer Compare
303068VFL-6 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK Bomar Interconnect Products Inc 303068V-30 vs 303068VFL-6
303068V-50 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack Winchester Interconnect 303068V-30 vs 303068V-50
303068VFL-30 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK Bomar Interconnect Products Inc 303068V-30 vs 303068VFL-30
303068V-6 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack Winchester Interconnect 303068V-30 vs 303068V-6
303068VFL-30 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack Winchester Interconnect 303068V-30 vs 303068VFL-30
303068VFL-50 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK Bomar Interconnect Products Inc 303068V-30 vs 303068VFL-50
303068V-30 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK Bomar Interconnect Products Inc 303068V-30 vs 303068V-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 303068V-30 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 303068V-30 by Winchester Interconnect

  • Please alert me when 303068V-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 303068V-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 303068V-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 303068V-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 303068V-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 303068V-30 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: