Part Details for 303068V-30 by Bomar Interconnect Products Inc
Overview of 303068V-30 by Bomar Interconnect Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 303068V-30
303068V-30 CAD Models
303068V-30 Part Data Attributes
|
303068V-30
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
303068V-30
Bomar Interconnect Products Inc
CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 303068V-30
This table gives cross-reference parts and alternative options found for 303068V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 303068V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
303068V-6 | CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | Bomar Interconnect Products Inc | 303068V-30 vs 303068V-6 |
303068V-30 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack | Winchester Interconnect | 303068V-30 vs 303068V-30 |
303068V | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, | Winchester Interconnect | 303068V-30 vs 303068V |
303068V-6 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack | Winchester Interconnect | 303068V-30 vs 303068V-6 |