Part Details for 301Y51F45 by NICOMATIC
Overview of 301Y51F45 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301Y51F45
301Y51F45 CAD Models
301Y51F45 Part Data Attributes
|
301Y51F45
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
301Y51F45
NICOMATIC
Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 301Y51F45
This table gives cross-reference parts and alternative options found for 301Y51F45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301Y51F45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301Y51F41 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301Y51F41 |
2215S32WDD0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Leoco USA Corp | 301Y51F45 vs 2215S32WDD0 |
301Y51F46 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301Y51F46 |
301YL51F41 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301YL51F41 |
301YL51F49 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301YL51F49 |
2215S32WCD0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Leoco USA Corp | 301Y51F45 vs 2215S32WCD0 |
301YL51F42 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301YL51F42 |
301Y51F42 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301Y51F42 |
301Y51F49 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 301Y51F45 vs 301Y51F49 |