Part Details for 2215S32WDD0 by Leoco USA Corp
Overview of 2215S32WDD0 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2215S32WDD0
2215S32WDD0 CAD Models
2215S32WDD0 Part Data Attributes:
|
2215S32WDD0
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2215S32WDD0
Leoco USA Corp
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.467 inch | |
Body Length | 2.145 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.669 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 |
Alternate Parts for 2215S32WDD0
This table gives cross-reference parts and alternative options found for 2215S32WDD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215S32WDD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301YL51F49 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301YL51F49 |
301Y51F44 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F44 |
301Y51F46 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F46 |
301Y51F41 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F41 |
301YL51F41 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301YL51F41 |
301YL51F42 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301YL51F42 |
301Y51F49 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F49 |
2215S32WCD0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Leoco USA Corp | 2215S32WDD0 vs 2215S32WCD0 |
301Y51F45 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F45 |
301Y51F42 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 2215S32WDD0 vs 301Y51F42 |