Part Details for 301S48E272J16E by Johanson Technology Inc
Overview of 301S48E272J16E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301S48E272J16E
301S48E272J16E CAD Models
301S48E272J16E Part Data Attributes
|
301S48E272J16E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
301S48E272J16E
Johanson Technology Inc
CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |
Alternate Parts for 301S48E272J16E
This table gives cross-reference parts and alternative options found for 301S48E272J16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301S48E272J16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301S48E272JC4W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272J16E vs 301S48E272JC4W |
301S48E272JC3E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272J16E vs 301S48E272JC3E |
301S48E272JC6E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272J16E vs 301S48E272JC6E |
301S48E272J26W | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272J16E vs 301S48E272J26W |
301S48E272JU3U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272J16E vs 301S48E272JU3U |
301S48E272J16U | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272J16E vs 301S48E272J16U |
301S48E272JU4U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272J16E vs 301S48E272JU4U |
301S48E272J23S | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272J16E vs 301S48E272J23S |
301S48E272J14W | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272J16E vs 301S48E272J14W |
301S48E272J24W | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272J16E vs 301S48E272J24W |