Part Details for 301S48E272JC6E by Johanson Technology Inc
Overview of 301S48E272JC6E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301S48E272JC6E
301S48E272JC6E CAD Models
301S48E272JC6E Part Data Attributes
|
301S48E272JC6E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
301S48E272JC6E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 301S48E272JC6E
This table gives cross-reference parts and alternative options found for 301S48E272JC6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301S48E272JC6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301S48E272JC4E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272JC4E |
301S48E272J23U | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272J23U |
301S48E272J24U | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272J24U |
301S48E272JC3E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272JC3E |
301S48E272JU3S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272JU3S |
301S48E272J16W | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272J16W |
301S48E272JC6W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272JC6W |
301S48E272J13U | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272J13U |
301S48E272JU3E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 2325, | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272JU3E |
301S48E272J16E | CAP,CERAMIC,2.7NF,300VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 301S48E272JC6E vs 301S48E272J16E |