Datasheets
3016-64C10B11A by: GTK UK Ltd

Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking

Part Details for 3016-64C10B11A by GTK UK Ltd

Overview of 3016-64C10B11A by GTK UK Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XPH13016MC Toshiba Electronic Devices & Storage Corporation P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF)
XAL5030-161MEB Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XAL1030-161ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Part Details for 3016-64C10B11A

3016-64C10B11A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3016-64C10B11A Part Data Attributes

3016-64C10B11A GTK UK Ltd
Buy Now Datasheet
Compare Parts:
3016-64C10B11A GTK UK Ltd Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer GTK UK LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.326 inch
Body Depth 0.516 inch
Body Length 4.205 inch
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 64

Alternate Parts for 3016-64C10B11A

This table gives cross-reference parts and alternative options found for 3016-64C10B11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3016-64C10B11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3016-64C15B11A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C15B11A
3016-64C30B12A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C30B12A
3016-64C10B12A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C10B12A
3016-64C30B11A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C30B11A
3016-64C30Y11A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C30Y11A
3016-64C00Y12A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C00Y12A
3016-64C10Y11A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C10Y11A
3016-64C00B11A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C00B11A
3016-64C15Y12A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C15Y12A
3016-64C30Y12A Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking GTK UK Ltd 3016-64C10B11A vs 3016-64C30Y12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3016-64C10B11A by GTK UK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3016-64C10B11A by GTK UK Ltd

Select Manufacturer
Which Manufacturer of 3016-64C10B11A would you like to use for your alert(s)?
  • Please alert me when 3016-64C10B11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3016-64C10B11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3016-64C10B11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3016-64C10B11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3016-64C10B11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3016-64C10B11A by GTK UK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: