Part Details for 3016-64C00B11A by GTK UK Ltd
Overview of 3016-64C00B11A by GTK UK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for 3016-64C00B11A
3016-64C00B11A CAD Models
3016-64C00B11A Part Data Attributes
|
3016-64C00B11A
GTK UK Ltd
Buy Now
Datasheet
|
Compare Parts:
3016-64C00B11A
GTK UK Ltd
Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GTK UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.326 inch | |
Body Depth | 0.516 inch | |
Body Length | 4.205 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 |
Alternate Parts for 3016-64C00B11A
This table gives cross-reference parts and alternative options found for 3016-64C00B11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3016-64C00B11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3016-64C00Y11A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C00Y11A |
3016-64C10Y12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C10Y12A |
3016-64C15B11A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C15B11A |
3016-64C00Y12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C00Y12A |
3016-64C15Y12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C15Y12A |
3016-64C10B11A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C10B11A |
3016-64C00B12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C00B12A |
3016-64C10B12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C10B12A |
3016-64C30Y12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C30Y12A |
3016-64C15B12A | GTK UK Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 3016-64C00B11A vs 3016-64C15B12A |