Part Details for 3011-64C00RY2A by Oupiin
Overview of 3011-64C00RY2A by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3011-64C00RY2A
3011-64C00RY2A CAD Models
3011-64C00RY2A Part Data Attributes
|
3011-64C00RY2A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
3011-64C00RY2A
Oupiin
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3011-64C00RY2A
This table gives cross-reference parts and alternative options found for 3011-64C00RY2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3011-64C00RY2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3011-64C00RB3A | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Oupiin | 3011-64C00RY2A vs 3011-64C00RB3A |
609-6404ESRHT | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 3011-64C00RY2A vs 609-6404ESRHT |
405H0SF222064-02 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ratioplast Electronics | 3011-64C00RY2A vs 405H0SF222064-02 |
2364-5121-TP | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3011-64C00RY2A vs 2364-5121-TP |
2531-64E-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 3011-64C00RY2A vs 2531-64E-G |
2531-64NGT-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 3011-64C00RY2A vs 2531-64NGT-G |
LPHS-64R5-VA-032-FG | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | 3011-64C00RY2A vs LPHS-64R5-VA-032-FG |
405H0SF222064-01 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ratioplast Electronics | 3011-64C00RY2A vs 405H0SF222064-01 |
FCN-375P064-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | 3011-64C00RY2A vs FCN-375P064-G |
HC0232V-K | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 3011-64C00RY2A vs HC0232V-K |