There are no models available for this part yet.
Overview of 2531-64NGT-G by Ho Chien Electronics Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
CAD Models for 2531-64NGT-G by Ho Chien Electronics Group Inc
Part Data Attributes for 2531-64NGT-G by Ho Chien Electronics Group Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HO CHIEN ELECTRONICS GROUP INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (100)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2531-64NGT-G
This table gives cross-reference parts and alternative options found for 2531-64NGT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2531-64NGT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3011-64C00RB3A | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Oupiin | 2531-64NGT-G vs 3011-64C00RB3A |
609-6404ESRHT | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 2531-64NGT-G vs 609-6404ESRHT |
405H0SF222064-02 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ratioplast Electronics | 2531-64NGT-G vs 405H0SF222064-02 |
2364-5121-TP | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2531-64NGT-G vs 2364-5121-TP |
2531-64E-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 2531-64NGT-G vs 2531-64E-G |
LPHS-64R5-VA-032-FG | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | 2531-64NGT-G vs LPHS-64R5-VA-032-FG |
405H0SF222064-01 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ratioplast Electronics | 2531-64NGT-G vs 405H0SF222064-01 |
FCN-375P064-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | 2531-64NGT-G vs FCN-375P064-G |
HC0232V-K | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 2531-64NGT-G vs HC0232V-K |
3011-64C00RY2A | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Oupiin | 2531-64NGT-G vs 3011-64C00RY2A |