Part Details for 301 by PanaVise Products Inc
Overview of 301 by PanaVise Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F017
|
Newark | Tools, Bench Vice, Jaw Width:63.5Mm, Jaw Opening Max:57.1Mm, Product Range:-, Vise Type:Bench Rohs Compliant: Na |Panavise 301 (Alternate Part Number: 729315301014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$61.9900 | Buy Now |
DISTI #
51AK9710
|
Newark | Vice System, 57.1Mm Jaw, Work Holding, Jaw Width:63.5Mm, Jaw Opening Max:57.1Mm, Product Range:Panavise - Vice Systems, Vice Jaw Opening Max:57.1Mm, Vice Type:Bench Rohs Compliant: Na |Panavise 301 (Alternate Part Number: 729315301014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3800 / $66.1100 | Buy Now |
DISTI #
301PV-ND
|
DigiKey | VISE 2.25" NYLON JAWS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
228 In Stock |
|
$55.9900 | Buy Now |
DISTI #
591-301
|
Mouser Electronics | PCB Holders & Vises STANDARD VISE | 88 |
|
$55.9900 | Buy Now |
DISTI #
70200031
|
RS | Panavise, 2-1/4 in., 2-1/2 in., Model, Standard PanaVise Series | PanaVise 301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$50.3900 / $55.9900 | Buy Now |
|
Onlinecomponents.com | Bench Vise - Single Knob - 3-Axis Rotation - 2.5" Jaws - 2.25" Opening. RoHS: Compliant | 0 |
|
$44.7900 / $76.3400 | Buy Now |