There are no models available for this part yet.
Overview of 300SP3J3REDM7QE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 300SP3J3REDM7QE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N0960
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP3J3REDM7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.1300 | Buy Now | |
DISTI #
300SP3J3REDM7QE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3344 | Buy Now | |
DISTI #
612-300SP3J3REDM7QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-Off-On PC Mnt RoHS: Compliant | 0 |
|
$2.8500 / $4.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.2800 | Buy Now | ||
Quest Components | ELECTRONIC COMPONENT | 4 |
|
$3.6600 / $5.4900 | Buy Now |
CAD Models for 300SP3J3REDM7QE by E-Switch Inc
Part Data Attributes for 300SP3J3REDM7QE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Angle
|
25 deg
|
Actuator Color
|
RED
|
Actuator Length
|
0.54 inch
|
Actuator Type
|
ROCKER
|
Body Height
|
20.32 mm
|
Body Length or Diameter
|
6.858 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 300SP3J3REDM7QE
This table gives cross-reference parts and alternative options found for 300SP3J3REDM7QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP3J3REDM7QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U13J1AQE1 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J1AQE1 |
U13J2AW3GE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J2AW3GE22 |
300SP-3(J1BLK)M6QE | Rocker Switch, SPDT, On-off-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 300SP3J3REDM7QE vs 300SP-3(J1BLK)M6QE |
U13J2AW3SE2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J2AW3SE2 |
U13J1AW3RE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J1AW3RE22 |
U13J2AW3QE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J2AW3QE22 |
U13J1ARE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J1ARE21 |
U13J1AGE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J1AGE3 |
U13J1AW3RE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J1AW3RE11 |
U13J8AW3QE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP3J3REDM7QE vs U13J8AW3QE31 |
Related Parts for 300SP3J3REDM7QE
-
300SP3J3VS2QERocker Switches
-
300SP3R2BLKM2QEToggle Switches
-
30CTQ060STRLRectifier Diodes
-
3.0SMCJ120ATRTransient Suppressors
-
3049505Terminals and Terminal Blocks
-
326.250PElectric Fuses
-
3-1618389-6Power/Signal Relays
-
320.09E11WHTPushbutton Switches
-
2SC5658M3T5GSmall Signal Bipolar Transistors