Part Details for 300SP-3(J1BLK)M6QE by E-Switch Inc
Overview of 300SP-3(J1BLK)M6QE by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300SP-3(J1BLK)M6QE
300SP-3(J1BLK)M6QE CAD Models
300SP-3(J1BLK)M6QE Part Data Attributes
|
300SP-3(J1BLK)M6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP-3(J1BLK)M6QE
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300SP-3(J1BLK)M6QE
This table gives cross-reference parts and alternative options found for 300SP-3(J1BLK)M6QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP-3(J1BLK)M6QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U13J1AQE1 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1AQE1 |
U13J2AW3GE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J2AW3GE22 |
U13J2AW3SE2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J2AW3SE2 |
U13J1AW3RE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1AW3RE22 |
U13J2AW3QE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J2AW3QE22 |
U13J1ARE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1ARE21 |
U13J1AGE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1AGE3 |
U13J1AW3RE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1AW3RE11 |
U13J8AW3QE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J8AW3QE31 |
U13J1ASE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 300SP-3(J1BLK)M6QE vs U13J1ASE11 |