Part Details for 3006P-1-502Z by Bourns Inc
Overview of 3006P-1-502Z by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8601502ZA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
ZSPM1502ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for 3006P-1-502Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2256
|
Newark | Res, cermet,5Kohms,10+/-% Tol,7519-Case Rohs Compliant: No |Bourns 3006P-1-502Z RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5700 | Buy Now |
DISTI #
3006P-1-502Z-ND
|
DigiKey | TRIMMER 5K OHM 0.75W PC PIN SIDE Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3006P-1-502Z
|
Avnet Americas | 3006 Trimming Potentiometer 5K Ohm 10% 0.75 W 100 ppm/°C 15(Elec)Turn Panel Mount Tube - Rail/Tube (Alt: 3006P-1-502Z) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3006P-1-502Z
|
Mouser Electronics | Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Multi Turn RoHS: Not Compliant | 0 |
|
$2.8900 / $3.2400 | Order Now |
DISTI #
73772895
|
RS | TRIMMER - 3/4 RECT MT CERMETTUBETube Packaging | Bourns 3006P-1-502Z RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.2700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube | Alternative Product Available |
|
$2.8100 / $4.1000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±% | 3 |
|
$2.6250 / $3.1500 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube | Alternative Product Available |
|
$2.8100 / $4.1000 | Buy Now |
Part Details for 3006P-1-502Z
3006P-1-502Z CAD Models
3006P-1-502Z Part Data Attributes
|
3006P-1-502Z
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-502Z
Bourns Inc
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006P-1-502Z
This table gives cross-reference parts and alternative options found for 3006P-1-502Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-502Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-502ZLF | Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, | Bourns Inc | 3006P-1-502Z vs 3006P-7-502ZLF |
3006P-7-502Z | Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-1-502Z vs 3006P-7-502Z |