Part Details for 3006P-7-502ZLF by Bourns Inc
Overview of 3006P-7-502ZLF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006P-7-502ZLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3006P-7-502Z-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 0 |
|
$1.9900 / $4.4000 | Order Now |
Part Details for 3006P-7-502ZLF
3006P-7-502ZLF CAD Models
3006P-7-502ZLF Part Data Attributes
|
3006P-7-502ZLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-7-502ZLF
Bourns Inc
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006P-7-502ZLF
This table gives cross-reference parts and alternative options found for 3006P-7-502ZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-7-502ZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-1-502Z | Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-7-502ZLF vs 3006P-1-502Z |
3006P-7-502Z | Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-7-502ZLF vs 3006P-7-502Z |