-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794631-6) 06P MICRO MNL ASSY,VRT,HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2978
|
Newark | 06P Micro Mnl Assy, vrt, hdr Lf |Amp Te Connectivity 3-794631-6 RoHS: Not Compliant Min Qty: 3146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
62AC0946
|
Newark | Connector, Header, 6Pos, 3Mm, Pcb, Product Range:Micro Mate-N-Lok Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:3Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amp Te Connectivity 3-794631-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9400 | Buy Now |
DISTI #
A123157-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2332 In Stock |
|
$0.9632 / $2.0200 | Buy Now |
DISTI #
3-794631-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 3-794631-6) RoHS: Compliant Min Qty: 3146 Package Multiple: 3146 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9074 | Buy Now |
DISTI #
571-3-794631-6
|
Mouser Electronics | Pin & Socket Connectors 06P MICRO MNL ASSY VRT HDR LF RoHS: Compliant | 2124 |
|
$1.1100 / $1.7300 | Buy Now |
|
Future Electronics | 06P MICRO MNL ASSY,VRT,HDR LF RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 3146 Lead time: 15 Weeks Container: Box | 3146Box |
|
$0.9100 | Buy Now |
|
Future Electronics | 06P MICRO MNL ASSY,VRT,HDR LF RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 3146 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.9100 | Buy Now |
DISTI #
AMP3-794631-6
|
Heilind Electronics | 06P MICRO MNL ASSY,VRT,HDR LF | Americas - 0 in Stock |
|
$1.0063 / $1.1501 | Buy Now |
|
Onlinecomponents.com | 06P MICRO MNL ASSY,VRT,HDR LF RoHS: Compliant |
2481 In Stock |
|
$0.9620 / $1.4850 | Buy Now |
DISTI #
3-794631-6
|
TTI | Pin & Socket Connectors 06P MICRO MNL ASSY VRT HDR LF Min Qty: 3146 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.9000 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794631-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794631-6
TE Connectivity
(3-794631-6) 06P MICRO MNL ASSY,VRT,HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.343 inch | |
Body Depth | 0.343 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 3-794631-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794631-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445089-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794631-6 vs 2-1445089-6 |
1586842-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794631-6 vs 1586842-6 |
3-794678-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794631-6 vs 3-794678-6 |