Part Details for 2-1445089-6 by TE Connectivity
Overview of 2-1445089-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1445089-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1445089-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 2-1445089-6) RoHS: Compliant Min Qty: 1232 Package Multiple: 1232 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002331257
|
Sager | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF | 0 |
|
Buy Now | |
DISTI #
2-1445089-6
|
Avnet Abacus | (Alt: 2-1445089-6) RoHS: Compliant Min Qty: 154 Package Multiple: 154 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1445089-6
2-1445089-6 CAD Models
2-1445089-6 Part Data Attributes
|
2-1445089-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445089-6
TE Connectivity
(2-1445089-6) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 2-1445089-6
This table gives cross-reference parts and alternative options found for 2-1445089-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445089-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1445056-6 | TE Connectivity | Check for Price | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | 2-1445089-6 vs 2-1445056-6 |
3-794637-6 | TE Connectivity | $2.8555 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | 2-1445089-6 vs 3-794637-6 |