-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI AMP-IN PTLP/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4514
|
Newark | Terminal, Pcb, 3.18Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:3.18Mm, Terminal Plating:Tin, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 3-770060-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.1460 / $0.1770 | Buy Now |
DISTI #
84AC3698
|
Newark | 3-770060-1 Rohs Compliant: Yes |Amp Te Connectivity 3-770060-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 264000 |
|
$0.0790 / $0.0840 | Buy Now |
DISTI #
52K3615
|
Newark | Terminal, Pcb Miniature, 18-14Awg, Solder, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:3.18Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Pcb Terminal Rohs Compliant: Yes |Amp Te Connectivity 3-770060-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
42AJ2771
|
Newark | Terminals Mini Amp-In Reel Of 3000 |Amp Te Connectivity 3-770060-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1140 | Buy Now |
DISTI #
A100549CT-ND
|
DigiKey | CONN TERM WTB 14-18AWG TIN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38014 In Stock |
|
$0.0794 / $0.2400 | Buy Now |
DISTI #
3-770060-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-770060-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 252000 |
|
$0.0559 | Buy Now |
DISTI #
571-3-770060-1
|
Mouser Electronics | Terminals MINI AMP-IN Reel of 3000 RoHS: Compliant | 48000 |
|
$0.0860 / $0.1060 | Buy Now |
DISTI #
571-3-770060-1-MR
|
Mouser Electronics | Terminals MINI AMP-IN Reel of 500 RoHS: Compliant | 3000 |
|
$0.1280 / $0.1540 | Buy Now |
DISTI #
571-3-770060-1-CT
|
Mouser Electronics | Terminals MINI AMP-IN Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.1610 | Buy Now |
DISTI #
V36:1790_11836741
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks Date Code: 2310 | Americas - 147000 |
|
$0.0519 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-770060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-770060-1
TE Connectivity
MINI AMP-IN PTLP/PHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 3-770060-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-770060-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770060-1 | 2mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, PCB TERMINAL | TE Connectivity | 3-770060-1 vs 770060-1 |
770060-1 | 2mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | TE's AMP | 3-770060-1 vs 770060-1 |