Part Details for 770060-1 by TE Connectivity
Overview of 770060-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8304
|
Newark | Pin & Socket Connectors Mini Amp-In |Amp Te Connectivity 770060-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.0860 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip |
3000 Partner Stock |
|
$0.0682 / $0.1114 | Buy Now |
DISTI #
14704201
|
Verical | Contact SKT Crimp ST Cable Mount 14-18AWG Strip RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 3000 |
|
$0.0660 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 8800 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | 2 mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | 24000 |
|
$0.0612 / $0.1530 | Buy Now |
|
Quest Components | 2 mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | 36000 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | 2 mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | 4800 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 2 mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | 9600 |
|
$0.0840 / $0.4800 | Buy Now |
|
Quest Components | 2 mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, WIRE TERMINAL | 848 |
|
$0.1530 / $0.5100 | Buy Now |
Part Details for 770060-1
770060-1 CAD Models
770060-1 Part Data Attributes
|
770060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770060-1
TE Connectivity
2mm2, PHOSPHOR BRONZE, TIN LEAD FINISH, PCB TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |