-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647295-4) 04P MTA100 HI-TEMP HDR SN TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M7921
|
Newark | 04P Mta100 Hi-Temp Hdr Sn Tl |Amp Te Connectivity 3-647295-4 Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
3-647295-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 5700 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6389 | Buy Now |
DISTI #
3-647295-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 3-647295-4) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 14 Weeks, 3 Days Container: Tube | 0 |
|
$1.6489 / $1.8059 | Buy Now |
DISTI #
571-3-647295-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA100 HI-TEMP HDR SN TL RoHS: Compliant | 376 |
|
$1.7400 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 5700 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5400 | Buy Now |
DISTI #
AMP3-647295-4
|
Heilind Electronics | 04P MTA100 HI-TEMP HDR SN TL | Americas - 0 in Stock |
|
$1.9245 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HI-TEMP HDR SN TL RoHS: Compliant | 0 |
|
$1.6800 / $4.7100 | Buy Now |
DISTI #
AMP3-647295-4
|
Interstate Connecting Components | 04P MTA100 HI-TEMP HDR SN TL | 0 |
|
$1.9245 | Buy Now |
DISTI #
SMC-3-647295-4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7096 |
|
RFQ | |
DISTI #
3-647295-4
|
Avnet Abacus | (Alt: 3-647295-4) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647295-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647295-4
TE Connectivity
(3-647295-4) 04P MTA100 HI-TEMP HDR SN TL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-647295-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647295-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644518-4 | 04P MTA100 HDR ASSY FL STR SN | TE Connectivity | 3-647295-4 vs 644518-4 |
3-647010-4 | (3-647010-4) 04P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647295-4 vs 3-647010-4 |
647078-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647295-4 vs 647078-4 |
3-641123-4 | (3-641123-4) 04P MTA100 HDR ASSY PL/RA LF | TE Connectivity | 3-647295-4 vs 3-641123-4 |
3-647017-4 | (3-647017-4) 04P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647295-4 vs 3-647017-4 |
3-641212-4 | (3-641212-4) 04P MTA100 HDR ASSY PL RA LF | TE Connectivity | 3-647295-4 vs 3-641212-4 |
3-1744400-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-647295-4 vs 3-1744400-4 |
3-647629-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-647295-4 vs 3-647629-4 |
3-647075-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647295-4 vs 3-647075-4 |
3-641122-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-647295-4 vs 3-641122-4 |