-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MTA100 HDR ASSY FL STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3494
|
Newark | Headers&wire Housings 4P Vert F/L Hdr |Amp Te Connectivity 644518-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9636 |
|
$0.7840 / $1.3000 | Buy Now |
DISTI #
16H2873
|
Newark | 04P Mta100 Hdr Assy Fl Str Sn Rohs Compliant: No |Amp Te Connectivity 644518-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 | Buy Now |
DISTI #
2266-644518-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
9636 In Stock |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
644518-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5181 | Buy Now |
DISTI #
644518-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644518-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.5130 / $0.5619 | Buy Now |
DISTI #
571-6445184
|
Mouser Electronics | Headers & Wire Housings 4P VERT F/L HDR RoHS: Compliant | 6432 |
|
$0.5180 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4790 | Buy Now |
DISTI #
AMP644518-4
|
Heilind Electronics | 04P MTA100 HDR ASSY FL STR SN | Americas - 0 in Stock |
|
$0.5881 / $0.6077 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY FL STR SN RoHS: Compliant |
10040 In Stock |
|
$0.5120 / $0.7450 | Buy Now |
DISTI #
11593669
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 108 Package Multiple: 1 | Americas - 9636 |
|
$0.5400 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644518-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644518-4
TE Connectivity
04P MTA100 HDR ASSY FL STR SN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644518-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644518-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69167-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 644518-4 vs 69167-604 |
69167-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Amphenol Communications Solutions | 644518-4 vs 69167-404 |
641213-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 644518-4 vs 641213-4 |
644861-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 644518-4 vs 644861-4 |
HB3904F-K | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 644518-4 vs HB3904F-K |
644861-4 | TWO PART BOARD CONNECTOR | TE Connectivity | 644518-4 vs 644861-4 |
HB39047-K | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 644518-4 vs HB39047-K |
644487-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 644518-4 vs 644487-4 |
2-644486-4 | (2-644486-4) 04P MTA100 SHRDED HDR ASSY SN | TE Connectivity | 644518-4 vs 2-644486-4 |
69167-204 | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 4 Positions, 2.54mm (0.100in) pitch. | Amphenol Communications Solutions | 644518-4 vs 69167-204 |