-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MTA156 HDR ASSY WO PEGS L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2448
|
Newark | 03P Mta156 Hdr Assy Wo Pegs L |Amp Te Connectivity 3-644867-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 | Buy Now |
DISTI #
3-644867-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644867-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-156 HEADER ASSEMBLY, POLARIZED LOCK, STRAIGHT, .045 SQUARE POST,TIN OR TIN-LEAD PLATED,WITHOUT RETENTION PEGS,SPECIAL RoHS: Compliant | 0 |
|
$0.3136 / $0.6569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644867-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644867-3
TE Connectivity
03P MTA156 HDR ASSY WO PEGS L
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.575 inch | |
Body Length | 0.624 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644867-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644867-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-643995-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-643995-3 |
3-641439-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-641439-3 |
3-644807-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-644807-3 |
3-644763-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-3 vs 3-644763-3 |
3-644809-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-644809-3 |
3-644767-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-3 vs 3-644767-3 |
3-644814-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-644814-3 |
3-641113-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-3 vs 3-641113-3 |
3-644812-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 3-644867-3 vs 3-644812-3 |
3-644769-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-3 vs 3-644769-3 |