-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2419
|
Newark | 03P Mta156 Pstd Conn 18Awg Lf |Amp Te Connectivity 3-644807-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.6300 | Buy Now |
DISTI #
3-644807-3-ND
|
DigiKey | CONN PLUG 3POS IDC 18AWG GOLD Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5089 | Buy Now |
DISTI #
3-644807-3
|
Avnet Americas | Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644807-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0896 / $2.5774 | Buy Now |
DISTI #
571-3-644807-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA156 PSTD CONN 18AWG LF RoHS: Compliant | 0 |
|
$2.5600 / $4.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.2300 | Buy Now |
DISTI #
AMP3-644807-3
|
Heilind Electronics | 03P MTA156 PSTD CONN 18AWG LF | Americas - 0 in Stock |
|
$2.7810 / $2.8225 | Buy Now |
|
Onlinecomponents.com | 03P MTA156 PSTD CONN 18AWG LF RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
AMP3-644807-3
|
Interstate Connecting Components | 03P MTA156 PSTD CONN 18AWG LF | 0 |
|
$2.7810 / $2.8225 | Buy Now |
DISTI #
000000000001449660
|
Sager | Headers & Wire Housings 03P MTA156 PSTD CONN 18AWG LF Min Qty: 500 | 0 |
|
$3.1500 | Buy Now |
DISTI #
3-644807-3
|
Avnet Abacus | (Alt: 3-644807-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644807-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644807-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-641425-1 | |
Body Depth | 0.487 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Cable Types | SOLID, STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 3-644807-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644807-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
647181-4 | TE's AMP | Check for Price | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3-644807-3 vs 647181-4 |
3-641208-3 | TE Connectivity | $0.9798 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | 3-644807-3 vs 3-641208-3 |
3-641525-3 | TE Connectivity | Check for Price | (3-641525-3) 03P MTA156 POST CON ASSY LF | 3-644807-3 vs 3-641525-3 |
3-644809-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | 3-644807-3 vs 3-644809-3 |
3-644756-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 3-644807-3 vs 3-644756-3 |
1744156-3 | TE Connectivity | $0.6107 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | 3-644807-3 vs 1744156-3 |
644750-3 | TE Connectivity | $0.5012 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | 3-644807-3 vs 644750-3 |
3-647481-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | 3-644807-3 vs 3-647481-3 |
3-643995-3 | TE Connectivity | $2.2000 | (3-643995-3) 03P MTA156 PST CONN ASSY LF | 3-644807-3 vs 3-643995-3 |
3-644767-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 3-644807-3 vs 3-644767-3 |