-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY R/A 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3584
|
Newark | 04P Umnl Hdr Assy R/A 94Vo Lf |Amp Te Connectivity 3-643230-0 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.8100 | Buy Now |
DISTI #
A31740-ND
|
DigiKey | CONN HDR 4POS 0.25 GOLD PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1033 In Stock |
|
$3.6618 / $6.4200 | Buy Now |
DISTI #
3-643230-0
|
Avnet Americas | Conn Wire to Board HDR 4 POS 6.35mm Solder RA Thru-Hole - Bulk (Alt: 3-643230-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$3.4823 | Buy Now |
DISTI #
571-3-643230-0
|
Mouser Electronics | Pin & Socket Connectors 4P HDR ASSY R/A 94VO RoHS: Compliant | 351 |
|
$3.6600 / $4.6100 | Buy Now |
|
Future Electronics | 04P UMNL HDR ASSY R/A 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.5900 | Buy Now |
DISTI #
AMP3-643230-0
|
Heilind Electronics | 04P UMNL HDR ASSY R/A 94VO LF | Americas - 0 in Stock |
|
$4.0293 / $4.0895 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY R/A 94VO LF RoHS: Compliant | 0 |
|
$3.6400 / $4.1200 | Buy Now |
|
Quest Components | 52 |
|
$2.4900 / $4.9800 | Buy Now | |
DISTI #
AMP3-643230-0
|
Interstate Connecting Components | 04P UMNL HDR ASSY R/A 94VO LF | 0 |
|
$4.0293 / $4.0895 | Buy Now |
DISTI #
3-643230-0
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 6.35mm Solder RA Thru-Hole (Alt: 3-643230-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-643230-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-643230-0
TE Connectivity
04P UMNL HDR ASSY R/A 94VO LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.36 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.745 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-643230-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-643230-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-04C3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04C3 |
205090004100808 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | KYOCERA Corporation | 3-643230-0 vs 205090004100808 |
A-42385-04A3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04A3 |
A-42385-04D1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04D1 |
A-42385-04A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04A2 |
A-42385-04B2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04B2 |
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 3-643230-0 vs 1586872-1 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 3-643230-0 vs 205090004100808 |
A-42385-04B3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04B3 |
A-42385-04C4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 3-643230-0 vs A-42385-04C4 |