-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5646442-0-ND
|
DigiKey | CONN RECEPT 176POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
514 In Stock |
|
$14.4948 / $20.4600 | Buy Now |
DISTI #
3-5646442-0
|
Avnet Americas | Conn Backplane RCP 176 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5646442-0) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$12.4519 / $14.9845 | Buy Now |
DISTI #
571-3-5646442-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-D REC TWIST TULIP RoHS: Compliant | 0 |
|
$15.0800 | Order Now |
DISTI #
72135852
|
RS | Connector, 2MM, Hm, Asy, T-D, Rec, Twist Tulip | TE Connectivity 3-5646442-0 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4800 | RFQ |
|
Future Electronics | 2MM HM,ASY,T-D,REC,TWIST TULIP RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Lead time: 10 Weeks Container: Box | 0Box |
|
$14.9900 | Buy Now |
DISTI #
AMP3-5646442-0
|
Heilind Electronics | 2MM HM,ASY,T-D,REC,TWIST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM HM,ASY,T-D,REC,TWIST TULIP RoHS: Compliant |
75 In Stock |
|
$15.6900 / $20.0300 | Buy Now |
DISTI #
AMP3-5646442-0
|
Interstate Connecting Components | 2MM HM,ASY,T-D,REC,TWIST | 0 |
|
Buy Now | |
DISTI #
3-5646442-0
|
Avnet Abacus | Conn Backplane RCP 176 POS 2mm Solder RA Thru-Hole (Alt: 3-5646442-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 120 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM HM,ASY,T-D,REC,TWIST TULIP RoHS: Compliant |
75 In Stock |
|
$15.6900 / $20.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5646442-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5646442-0
TE Connectivity
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.881 inch | |
Body Length | 1.966 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 3-5646442-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5646442-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R87PA8100N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5646442-0 vs HM2R87PA8100N9 |
933011 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug, | ERNI | 3-5646442-0 vs 933011 |
5646442-9 | 2MMHM,ASY,T-D,REC,TWIST TULIP | TE Connectivity | 3-5646442-0 vs 5646442-9 |
HM2R87PA8101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 3-5646442-0 vs HM2R87PA8101N9 |
HM2R87PA8101N9C | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 3-5646442-0 vs HM2R87PA8101N9C |
3-646486-0 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5646442-0 vs 3-646486-0 |
278077176011863+ | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 3-5646442-0 vs 278077176011863+ |