-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MMHM,ASY,T-D,REC,TWIST TULIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2890
|
Newark | 2Mmhm, asy, t-D, rec, twist Tulip |Amp Te Connectivity 5646442-9 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 | Buy Now |
DISTI #
5646442-9-ND
|
DigiKey | CONN RECEPT 176POS 2MM PRESS-FIT Min Qty: 960 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7627 | Buy Now |
DISTI #
5646442-9
|
Avnet Americas | Conn Hard Metric F 176 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 5646442-9) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Container: Bulk | 0 |
|
$9.2458 / $11.1263 | Buy Now |
DISTI #
571-5646442-9
|
Mouser Electronics | Hard Metric Connectors 2MM HM RCPT 176P R/A AU RoHS: Compliant | 0 |
|
$10.2800 | Order Now |
DISTI #
72135340
|
RS | Connector, 2MM, hm, Asy, T-D, Rec, Twist Tulip | TE Connectivity 5646442-9 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 120 Container: Tube | 0Tube |
|
$9.2200 | Buy Now |
DISTI #
AMP5646442-9
|
Heilind Electronics | 2MMHM,ASY,T-D,REC,TWIST TULIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MMHM,ASY,T-D,REC,TWIST TULIP RoHS: Compliant | 0 |
|
$10.0300 / $28.2100 | Buy Now |
DISTI #
AMP5646442-9
|
Interstate Connecting Components | 2MMHM,ASY,T-D,REC,TWIST TULIP | 0 |
|
Buy Now | |
DISTI #
5646442-9
|
Avnet Abacus | (Alt: 5646442-9) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646442-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646442-9
TE Connectivity
2MMHM,ASY,T-D,REC,TWIST TULIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.881 inch | |
Body Length | 1.966 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646442-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646442-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646442-9 | 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 5646442-9 vs 646442-9 |