-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P,RT ANGLE,DIP SW, TAPE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7012
|
Newark | 8P, rt Angle, dip Sw, Tape Seal |Alcoswitch Te Connectivity 3-5435802-8 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.5700 | Buy Now |
DISTI #
3-5435802-8-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 2496 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3077 | Buy Now |
DISTI #
3-5435802-8
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-5435802-8) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.1963 / $2.4797 | Buy Now |
DISTI #
506-3-5435802-8
|
Mouser Electronics | DIP Switches / SIP Switches 8P RA DIP SWITCH TAPE SEAL RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
DISTI #
V36:1790_07432315
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2342 | Americas - 503 |
|
$2.2980 / $2.5550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$2.2200 | Buy Now |
DISTI #
AMP3-5435802-8
|
Heilind Electronics | 8P,RT ANGLE,DIP SW, TAPE SEAL | Americas - 0 in Stock |
|
$2.6047 / $2.6436 | Buy Now |
|
Onlinecomponents.com | 8P,RT ANGLE,DIP SW, TAPE SEAL RoHS: Compliant | 0 |
|
$2.2000 / $6.0200 | Buy Now |
DISTI #
79003122
|
Verical | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 503 |
|
$2.2980 / $2.5550 | Buy Now |
DISTI #
3-5435802-8
|
TTI | DIP Switches / SIP Switches 8P RA DIP SWITCH TAPE SEAL Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5435802-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5435802-8
TE Connectivity
8P,RT ANGLE,DIP SW, TAPE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFIE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 22.35 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 3-5435802-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5435802-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C42315-A1347-A108 | SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 3-5435802-8 vs C42315-A1347-A108 |
20908ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435802-8 vs 20908ESP |
195-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 3-5435802-8 vs 195-8MST |
20908MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435802-8 vs 20908MSTFP |
21008MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435802-8 vs 21008MSTFP |
21008ESDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435802-8 vs 21008ESDP |
5435802-9 | RIGHT ANGLE DIP SW 8 P SEALED | TE Connectivity | 3-5435802-8 vs 5435802-9 |
161391-8 | 08P.DIP SWITCH ASSY | TE Connectivity | 3-5435802-8 vs 161391-8 |
0-161390-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 3-5435802-8 vs 0-161390-8 |
21008ESFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-5435802-8 vs 21008ESFDP |