Part Details for 3-1977939-0 by TE Connectivity
Overview of 3-1977939-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1977939-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1977939-0-ND
|
DigiKey | CONN HEADER SMD 30POS 2.54MM Min Qty: 750 Lead time: 73 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1235 | Buy Now |
DISTI #
3-1977939-0
|
Avnet Americas | 30 MODII HDR DRST SFMNT B/A 30 PD/NI - Tape and Reel (Alt: 3-1977939-0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-3-1977939-0
|
Mouser Electronics | Headers & Wire Housings 30 MODII HDR DRST SFMNT B/A 30 PD/NI RoHS: Compliant | 0 |
|
$2.7400 / $3.0200 | Order Now |
DISTI #
72055882
|
RS | Connector, AMPMODU, 30 Modii Hdr Drst Sfmnt B/A 30 Pd/Ni | TE Connectivity 3-1977939-0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $2.9200 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY,VERTICAL, DOUBLE ROW, .100 X .100 C/L, .025 SQ.POST,30 Pd/Ni RoHS: Compliant | 0 |
|
$2.4000 / $5.0100 | Buy Now |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY,VERTICAL, DOUBLE ROW, .100 X .100 C/L, .025 SQ.POST,30 Pd/Ni RoHS: Compliant | 0 |
|
$2.4000 / $5.0100 | Buy Now |
Part Details for 3-1977939-0
3-1977939-0 CAD Models
3-1977939-0 Part Data Attributes
|
3-1977939-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1977939-0
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-1977939-0
This table gives cross-reference parts and alternative options found for 3-1977939-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1977939-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102567-3 | 30 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 3-1977939-0 vs 1-102567-3 |
6-102567-3 | 30 MODII 2PC HDR DR SHRD .100, ROHS | TE Connectivity | 3-1977939-0 vs 6-102567-3 |
6-146269-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1977939-0 vs 6-146269-5 |
1-1939638-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-1977939-0 vs 1-1939638-5 |
3-2324201-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-1977939-0 vs 3-2324201-0 |
PH2-30-SGB | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 3-1977939-0 vs PH2-30-SGB |
1-87227-5 | 30 MODII HDR DRST UNSHRD .100 | TE Connectivity | 3-1977939-0 vs 1-87227-5 |
1-281739-5 | HEADER HE14 STRAIGHT 2X15 P | TE Connectivity | 3-1977939-0 vs 1-281739-5 |
5-534975-8 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 3-1977939-0 vs 5-534975-8 |
6-87579-2 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-1977939-0 vs 6-87579-2 |