Part Details for 5-534975-8 by TE Connectivity
Overview of 5-534975-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-534975-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9390
|
Newark | 30 Modii 2Pc Dr Ce Recpt Assy, Rohs |Amp Te Connectivity 5-534975-8 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
5-534975-8-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB R/A Min Qty: 750 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3267 | Buy Now |
DISTI #
5-534975-8
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-534975-8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tube | 0 |
|
$4.9796 / $6.6371 | Buy Now |
DISTI #
571-5-534975-8
|
Mouser Electronics | Headers & Wire Housings 30 2PC DR CE RECPT ASSY RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
DISTI #
72056814
|
RS | Connector, AMPMODU, 30 Modii 2Pc Dr Ce Recpt Assy, Rohs | TE Connectivity 5-534975-8 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $8.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 990 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$6.7900 | Buy Now |
DISTI #
AMP5-534975-8
|
Heilind Electronics | 30 MODII 2PC DR CE RECPT ASSY, | Americas - 0 in Stock |
|
$8.4874 | Buy Now |
|
Onlinecomponents.com | 30 MODII 2PC DR CE RECPT ASSY, RoHS RoHS: Compliant | 0 |
|
$7.3900 / $20.7300 | Buy Now |
DISTI #
AMP5-534975-8
|
Interstate Connecting Components | 30 MODII 2PC DR CE RECPT ASSY, | 0 |
|
$8.4874 | Buy Now |
DISTI #
000000000001652651
|
Sager | Headers & Wire Housings 30 2PC DR CE RECPT ASSY Min Qty: 55 | 0 |
|
$9.6200 | Buy Now |
Part Details for 5-534975-8
5-534975-8 CAD Models
5-534975-8 Part Data Attributes
|
5-534975-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534975-8
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-534975-8
This table gives cross-reference parts and alternative options found for 5-534975-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534975-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-87579-2 | TE Connectivity | $7.1258 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 5-534975-8 vs 6-87579-2 |
1-1871056-5 | TE Connectivity | $6.7360 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 5-534975-8 vs 1-1871056-5 |
6-146131-4 | TE Connectivity | $4.9716 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 5-534975-8 vs 6-146131-4 |
1-87227-5 | TE Connectivity | $8.8550 | 30 MODII HDR DRST UNSHRD .100 | 5-534975-8 vs 1-87227-5 |
6-146269-5 | TE Connectivity | $3.1841 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 5-534975-8 vs 6-146269-5 |
1-1939638-5 | TE Connectivity | $14.1060 | (1-1939638-5) DYNAMIC 1100D HDR ASSY H 30P XBLACK GOLD | 5-534975-8 vs 1-1939638-5 |
1-281739-5 | TE Connectivity | $3.7550 | HEADER HE14 STRAIGHT 2X15 P | 5-534975-8 vs 1-281739-5 |
1-102567-3 | TE Connectivity | $7.2008 | 30 MODII 2PC HDR DR SHRD .100 | 5-534975-8 vs 1-102567-3 |
3-1977939-0 | TE Connectivity | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 5-534975-8 vs 3-1977939-0 |