Part Details for 3-1761680-1 by TE Connectivity
Overview of 3-1761680-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1761680-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1761680-1-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1761680-1
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-1761680-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1761680-1
|
Avnet Abacus | (Alt: 3-1761680-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1761680-1
3-1761680-1 CAD Models
3-1761680-1 Part Data Attributes
|
3-1761680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1761680-1
TE Connectivity
IDC LOW PRO HDR 34P RA BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.495 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for 3-1761680-1
This table gives cross-reference parts and alternative options found for 3-1761680-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1761680-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07AH | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 3-1761680-1 vs OP-07AH |
OP-07AJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | 3-1761680-1 vs OP-07AJ8 |
OP-07AL | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | 3-1761680-1 vs OP-07AL |
1-1761611-1 | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, ROHS COMPLIANT | TE's AMP | 3-1761680-1 vs 1-1761611-1 |
2-172290-5 | CONNECTOR, 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 3-1761680-1 vs 2-172290-5 |
151234-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | 3-1761680-1 vs 151234-7422-TY |
IL-WX-34PB-HF-A1-B | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 3-1761680-1 vs IL-WX-34PB-HF-A1-B |
69920-017 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight | Amphenol FCi | 3-1761680-1 vs 69920-017 |
DF30RB-34DP-0.4V(81) | Board Connector, 34 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | 3-1761680-1 vs DF30RB-34DP-0.4V(81) |
2-172290-5 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE's AMP | 3-1761680-1 vs 2-172290-5 |