-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MTA100 CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0307
|
Newark | 02P Mta100 Conn Assy Lf |Amp Te Connectivity 3-1744020-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
A144565-ND
|
DigiKey | 02P MTA100 CONN ASSY LF Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
7204 In Stock |
|
$0.3238 / $0.4500 | Buy Now |
DISTI #
3-1744020-2
|
Avnet Americas | 02P MTA100 CONN ASSY LF - Bulk (Alt: 3-1744020-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.3264 / $0.3575 | Buy Now |
DISTI #
571-3-1744020-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 CONN ASSY LF RoHS: Compliant | 4452 |
|
$0.3590 / $0.4500 | Buy Now |
|
Future Electronics | 02P MTA100 CONN ASSY RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks Container: Box | 0Box |
|
$0.3250 | Buy Now |
|
Future Electronics | 02P MTA100 CONN ASSY RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks Container: Box | 0Box |
|
$0.3250 | Buy Now |
DISTI #
AMP3-1744020-2
|
Heilind Electronics | 02P MTA100 CONN ASSY LF | Americas - 0 in Stock |
|
$0.3742 / $0.3866 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY LF RoHS: Compliant | 5000 Factory Stock |
|
$0.2782 / $0.4120 | Buy Now |
DISTI #
73593166
|
Verical | Conn Wire to Board RCP 2 POS 2.54mm IDT ST Cable Mount Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4317 | Buy Now |
DISTI #
AMP3-1744020-2
|
Interstate Connecting Components | 02P MTA100 CONN ASSY LF | 0 |
|
$0.3742 / $0.3866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1744020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1744020-2
TE Connectivity
02P MTA100 CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-1744020-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1744020-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641193-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-641193-2 |
3-644512-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-644512-2 |
3-647080-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-647080-2 |
3-641243-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-641243-2 |
3-640471-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-640471-2 |
3-644314-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-644314-2 |
3-641240-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-641240-2 |
3-641311-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-641311-2 |
3-644575-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 3-644575-2 |
402207799 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1744020-2 vs 402207799 |