-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644512-2) 02P MTA100 CONN ASSY TAPE LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2018
|
Newark | 02P Mta100 Conn Assy Tape Lf |Amp Te Connectivity 3-644512-2 RoHS: Not Compliant Min Qty: 14800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
3-644512-2-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 14800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 | Buy Now |
DISTI #
3-644512-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 3-644512-2) RoHS: Compliant Min Qty: 14800 Package Multiple: 14800 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$0.1382 | Buy Now |
DISTI #
571-3-644512-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 CONN ASSY RoHS: Compliant | 0 |
|
$0.1540 / $0.1620 | Order Now |
|
Future Electronics | 2 Position Single Row 2.54 mm Pitch Right Angle Receptacle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 14500 Package Multiple: 3700 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
DISTI #
AMP3-644512-2
|
Heilind Electronics | 02P MTA100 CONN ASSY TAPE LF | Americas - 0 in Stock |
|
$0.1433 / $0.1719 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY TAPE LF RoHS: Compliant | 0 |
|
$0.1430 / $0.2995 | Buy Now |
DISTI #
AMP3-644512-2
|
Interstate Connecting Components | 02P MTA100 CONN ASSY TAPE LF | 0 |
|
$0.1433 / $0.1719 | Buy Now |
DISTI #
3-644512-2
|
Avnet Abacus | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount T/R (Alt: 3-644512-2) RoHS: Compliant Min Qty: 14800 Package Multiple: 14800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-644512-2
|
Avnet Abacus | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount T/R (Alt: 3-644512-2) RoHS: Compliant Min Qty: 7400 Package Multiple: 3700 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644512-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644512-2
TE Connectivity
(3-644512-2) 02P MTA100 CONN ASSY TAPE LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-644512-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644512-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644512-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 3-644512-2 vs 644512-2 |