-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254A1115B209=SUB D FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2687
|
Newark | D Sub Connector, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Series, Connector Body Material:Steel Body, Contact Material:Phosphor Rohs Compliant: Yes |Amp Te Connectivity 3-1393483-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$3.3100 / $4.2000 | Buy Now |
DISTI #
41AJ7158
|
Newark | V42254A1115B209=Sub D Federlei |Amp Te Connectivity 3-1393483-8 Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.9400 | Buy Now |
DISTI #
3-1393483-8-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
481 In Stock |
|
$2.6273 / $4.0400 | Buy Now |
DISTI #
3-1393483-8
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE, 9 Contacts, DE, Solder - Bulk (Alt: 3-1393483-8) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1465 / $2.5831 | Buy Now |
DISTI #
E02:0323_01933176
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2237 | Europe - 332 |
|
$1.8354 / $2.2054 | Buy Now |
DISTI #
V99:2348_07469875
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2139 | Americas - 2 |
|
$2.2850 | Buy Now |
|
Future Electronics | V42254A1115B209=SUB D FEDERLEI RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 70 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.6100 | Buy Now |
DISTI #
AMP3-1393483-8
|
Heilind Electronics | V42254A1115B209SUB D FEDERLEI | Americas - 0 in Stock |
|
$2.1839 / $2.7563 | Buy Now |
|
Onlinecomponents.com | V42254A1115B209=SUB D FEDERLEI RoHS: Compliant |
169 In Stock |
|
$2.0500 / $2.2500 | Buy Now |
DISTI #
77307832
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1584 |
|
$2.4478 / $2.6032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393483-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393483-8
TE Connectivity
V42254A1115B209=SUB D FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41652 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.381 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 12.93 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1393483-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393483-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
618009217222 | Female Terminal Housing WR-DSUB | Wurth Elektronik | 3-1393483-8 vs 618009217222 |
17SM2-09-S-B-6-4-R | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, | Amphenol Corporation | 3-1393483-8 vs 17SM2-09-S-B-6-4-R |
RDED-9SA-LNA | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Plug | Hirose Electric Co Ltd | 3-1393483-8 vs RDED-9SA-LNA |
1-1393484-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 3-1393483-8 vs 1-1393484-5 |