Part Details for 618009217222 by Wurth Elektronik
Overview of 618009217222 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618009217222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7209
|
Newark | D Sub Housing, Rcpt, De, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 618009217222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$0.8320 / $1.4900 | Buy Now |
DISTI #
732-618009217222-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
32 In Stock |
|
$0.8000 / $1.4300 | Buy Now |
DISTI #
710-618009217222
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Female PCB 9Pins Crimp Housing RoHS: Compliant | 48 |
|
$0.7990 / $1.4300 | Buy Now |
DISTI #
55F1008
|
Bürklin Elektronik | D-Sub connector, 9 pole, standard, straight, crimp connection, 618009217222 Min Qty: 1 | 25 |
|
$1.0548 / $1.3919 | Buy Now |
Part Details for 618009217222
618009217222 CAD Models
618009217222 Part Data Attributes
|
618009217222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618009217222
Wurth Elektronik
Female Terminal Housing WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 618009217222
This table gives cross-reference parts and alternative options found for 618009217222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618009217222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17SM2-09-S-B-6-4-R | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, | Amphenol Corporation | 618009217222 vs 17SM2-09-S-B-6-4-R |
RDED-9SA-LNA | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Plug | Hirose Electric Co Ltd | 618009217222 vs RDED-9SA-LNA |
1-1393484-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 618009217222 vs 1-1393484-5 |