Part Details for 3-101-146 by Schurter Electronic Components
Overview of 3-101-146 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-101-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7366
|
Newark | Power Entry Module, Medical, 2A, 250Vac, Connector Type:Iec C14, C18, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 3-101-146 Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8700 / $9.1800 | Buy Now |
DISTI #
3-101-146
|
Avnet Americas | Connector Power Entry 2A Straight Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-146) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$6.2891 / $7.3748 | Buy Now |
DISTI #
693-3-101-146
|
Mouser Electronics | AC Power Entry Modules 2A APPLIANCE INLET MEDICAL VERSN SCREW RoHS: Compliant | 0 |
|
$6.4400 / $6.4500 | Order Now |
DISTI #
70964612
|
RS | Power Entry Modules, AC, 2A APPLIANCE INLET MEDICAL VERSN SCREW | Schurter 3-101-146 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 / $10.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 2A M5 | 0 |
|
$6.8500 / $8.4700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$9.9040 / $14.8560 | Buy Now | |
DISTI #
3-101-146
|
Avnet Americas | Connector Power Entry 2A Straight Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-146) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$6.2891 / $7.3748 | Buy Now |
DISTI #
000000000005570384
|
Sager | AC Power Entry Modules 2A APPLIANCE INLET MEDICAL VERSN SCREW Min Qty: 20 | 0 |
|
$6.5300 / $7.3600 | Buy Now |
Part Details for 3-101-146
3-101-146 CAD Models
3-101-146 Part Data Attributes:
|
3-101-146
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-146
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 3-101-146
This table gives cross-reference parts and alternative options found for 3-101-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-101-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4115.15 | Mains Power Connector | Schurter Electronic Components | 3-101-146 vs 6600.4115.15 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 4303.0181.21 |
6762-B-1101-A-10011 | Mains Power Connector | Schurter Electronic Components | 3-101-146 vs 6762-B-1101-A-10011 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 6100.4210.15 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 6100.4325.15 |
1061-B-2200-A-3V | Mains Power Connector | Schurter Electronic Components | 3-101-146 vs 1061-B-2200-A-3V |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 3-101-146 vs 1061-B-3330-A-3V |
6162.0072 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 6162.0072 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 6162.0166 |
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-146 vs 6162.0074 |