Part Details for 2W02M by Frontier Electronics Co Ltd
Overview of 2W02M by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W02M
2W02M CAD Models
2W02M Part Data Attributes
|
2W02M
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2W02M
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 2A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W02M
This table gives cross-reference parts and alternative options found for 2W02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR2-020 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Central Semiconductor Corp | 2W02M vs CBR2-020 |
2W02 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Sensitron Semiconductors | 2W02M vs 2W02 |
2W02M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN | Surge Components Inc | 2W02M vs 2W02M |
2W02 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W02M vs 2W02 |
2W02 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | Diodes Incorporated | 2W02M vs 2W02 |
WB202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | 2W02M vs WB202 |
2W02M | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | International Semiconductor Inc | 2W02M vs 2W02M |
2W02G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | 2W02M vs 2W02G |
2W02-BP | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W02M vs 2W02-BP |
2W02G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | 2W02M vs 2W02G |