-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2220
|
Newark | Bridge Rectifier, 2A, 200V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:60A Rohs Compliant: Yes |Vishay 2W02G-E4/51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12979 |
|
$0.4000 / $0.7670 | Buy Now |
DISTI #
2W02G-E4/51
|
Avnet Americas | 2A,200V,GPP,SIN PHASE BRIDGE - Bulk (Alt: 2W02G-E4/51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2456 | Buy Now |
DISTI #
625-2W02G-E4
|
Mouser Electronics | Bridge Rectifiers 2.0 Amp 200 Volt RoHS: Compliant | 2713 |
|
$0.2970 / $0.6600 | Buy Now |
|
Future Electronics | 2W02G Series 200 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 650Bag |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | 2W02G Series 200 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 450Bag |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
69126920
|
Verical | Rectifier Bridge Diode Single 200V 2A 4-Pin Case WOG Bulk Min Qty: 24 Package Multiple: 1 Date Code: 2324 | Americas - 1075 |
|
$0.1569 / $0.1929 | Buy Now |
DISTI #
69264489
|
Verical | Rectifier Bridge Diode Single 200V 2A 4-Pin Case WOG Bulk Min Qty: 88 Package Multiple: 1 Date Code: 2324 | Americas - 504 |
|
$0.3463 / $0.3562 | Buy Now |
DISTI #
2W02G-E4/51
|
TTI | Bridge Rectifiers 2.0 Amp 200 Volt pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.2590 / $0.2860 | Buy Now |
DISTI #
2W02G-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 2A, Ifsm: 60A, WOG Min Qty: 1 | 5082 |
|
$0.2800 / $0.6730 | Buy Now |
DISTI #
C1S803611589948
|
Chip1Stop | Bridge Rectifier RoHS: Not Compliant pbFree: No | 1075 |
|
$0.3000 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2W02G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2W02G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |