Part Details for 2W005G-7 by Diodes Incorporated
Overview of 2W005G-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W005G-7
2W005G-7 CAD Models
2W005G-7 Part Data Attributes:
|
2W005G-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
2W005G-7
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W005G-7
This table gives cross-reference parts and alternative options found for 2W005G-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W005G-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, WOL, 3 PIN | Microsemi Corporation | 2W005G-7 vs 2W005 |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | 2W005G-7 vs 2W005G |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W005G-7 vs 2W005 |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | Diodes Incorporated | 2W005G-7 vs 2W005 |
2W005-G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W005G-7 vs 2W005-G |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2W005G-7 vs 2W005 |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | 2W005G-7 vs 2W005G |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | 2W005G-7 vs 2W005G |
2W005G-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | 2W005G-7 vs 2W005G-E4/51 |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W005G-7 vs 2W005 |