2W005G-E4/51
Description: Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN

Overview of 2W005G-E4/51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for 2W005G-E4/51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62M2218
Newark Bridge Rectifier, 1Phase, 2A, 50V, Wog, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay 2W005G-E4/51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $1.1400
  • 25 $0.9060
  • 100 $0.5440
  • 500 $0.4310
  • 1,000 $0.3150
  • 2,500 $0.2950
  • 10,000 $0.2790
  • 25,000 $0.2720
$0.2720 / $1.1400 Buy Now
DISTI # 62M2218
Avnet Americas 2A,50V,GPP,SIN PHASE BRIDGE - Bulk (Alt: 62M2218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk 3 Partner Stock
  • 1 $1.1400
  • 25 $0.9060
  • 100 $0.5440
  • 500 $0.4310
  • 1,000 $0.3150
$0.3150 / $1.1400 Buy Now
DISTI # 2W005G-E4/51
Avnet Americas 2A,50V,GPP,SIN PHASE BRIDGE - Bulk (Alt: 2W005G-E4/51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.2456
$0.2456 Buy Now
DISTI # 625-2W005G-E4
Mouser Electronics Bridge Rectifiers 2.0 Amp 50 Volt RoHS: Compliant 4094
  • 1 $0.3800
  • 100 $0.2890
  • 500 $0.2680
  • 1,000 $0.2600
  • 3,000 $0.2590
$0.2590 / $0.3800 Buy Now
Future Electronics 2W005G Series 50 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 3,000 $0.2700
  • 6,000 $0.2600
$0.2600 / $0.2700 Buy Now
Future Electronics 2W005G Series 50 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag 0
Bag
  • 3,000 $0.2650
  • 6,000 $0.2550
$0.2550 / $0.2650 Buy Now
DISTI # 2W005G-E4/51
TTI Bridge Rectifiers 2.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.2650
  • 6,000 $0.2590
$0.2590 / $0.2650 Buy Now
DISTI # 2W005G-E4/51
TME Bridge rectifier: single-phase, Urmax: 50V, If: 2A, Ifsm: 60A, round Min Qty: 3 2310
  • 3 $0.3600
  • 30 $0.3190
  • 100 $0.2860
  • 500 $0.2660
  • 3,000 $0.2470
$0.2470 / $0.3600 Buy Now
DISTI # C1S803601867537
Chip1Stop Diode Rectifier Bridge Single 50V 2A 4-Pin Case WOG Bulk RoHS: Compliant pbFree: Yes 4515
  • 10 $0.3860
$0.3860 Buy Now
DISTI # 2W005G-E4/51
EBV Elektronik Diode Rectifier Bridge Single 50V 2A 4-Pin Case WOG Bulk (Alt: 2W005G-E4/51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 2W005G-E4/51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2W005G-E4/51 by Vishay Intertechnologies

2W005G-E4/51
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PBCY-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 2W005G-E4/51
    Vishay Intertechnologies
    Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2W005G-E4/51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2W005G-E4/51 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 2W005G-E4/51 would you like to use for your alert(s)?
  • Please alert me when 2W005G-E4/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2W005G-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2W005G-E4/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2W005G-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2W005G-E4/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2W005G-E4/51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: