Part Details for 2SP0320V2A0C-2MBI1000VXB-170E-50 by Power Integrations
Overview of 2SP0320V2A0C-2MBI1000VXB-170E-50 by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
2SK1170-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 20A 270Mohm To-3P | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 2SP0320V2A0C-2MBI1000VXB-170E-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-2SP0320V2A0C-170
|
Mouser Electronics | Gate Drivers Plug-and-Play Gate Driver, SCALE-2, fiber optic interface with versatile link RoHS: Compliant | 0 |
|
$256.4600 / $264.6100 | Order Now |
DISTI #
2SP0320V2A0C-2MBI1000VXB-170E-50
|
EBV Elektronik | Compact, high-performance, plug-and-play dual-channel IGBT driver based on SCALE-2 technology (Alt: 2SP0320V2A0C-2MBI1000VXB-170E-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SP0320V2A0C-2MBI1000VXB-170E-50
2SP0320V2A0C-2MBI1000VXB-170E-50 CAD Models
2SP0320V2A0C-2MBI1000VXB-170E-50 Part Data Attributes
|
2SP0320V2A0C-2MBI1000VXB-170E-50
Power Integrations
Buy Now
|
Compare Parts:
2SP0320V2A0C-2MBI1000VXB-170E-50
Power Integrations
|
Samacsys Manufacturer | Power Integrations |