Part Details for 2SK4198LS by onsemi
Overview of 2SK4198LS by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 2SK4198LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK4198LS
|
Avnet Americas | - Bulk (Alt: 2SK4198LS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 Partner Stock |
|
RFQ |
Part Details for 2SK4198LS
2SK4198LS CAD Models
2SK4198LS Part Data Attributes
|
2SK4198LS
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4198LS
onsemi
Power MOSFET 600 V, 4.0 A, 2.34 Ohm Single N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220FI(LS), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 74.6 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4198LS
This table gives cross-reference parts and alternative options found for 2SK4198LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4198LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK4198LS vs APT5020BVRG |
2SK4196LS | Power MOSFET 500 V, 5.5 A, 1.56 Ohm Single N-Channel | onsemi | 2SK4198LS vs 2SK4196LS |
2SK4120LS | TRANSISTOR 10 A, 450 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN, FET General Purpose Power | onsemi | 2SK4198LS vs 2SK4120LS |
2SK4098LS | 7A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN | onsemi | 2SK4198LS vs 2SK4098LS |
2SK2378 | 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SK4198LS vs 2SK2378 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK4198LS vs APT5020BVFRG |
2SK3704 | Power MOSFET 60V 45A 14 mOhm Single N-Channel TO-220FP, 100-BLKBG | onsemi | 2SK4198LS vs 2SK3704 |
SQM40N15-38_GE3 | Power Field-Effect Transistor, 40A I(D), 150V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | 2SK4198LS vs SQM40N15-38_GE3 |
2SK2011 | 12A, 250V, 0.35ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SK4198LS vs 2SK2011 |
2SJ653 | 37A, 60V, 0.037ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 | onsemi | 2SK4198LS vs 2SJ653 |